Parametric Equivalent

LBRNJ10155GL100MN | |
|---|---|
DigiKey Part Number | 587-LBRNJ10155GL100MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBRNJ10155GL100MN |
Description | FIXED IND 10UH 4.4A 20 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 4.4 A 20mOhm Nonstandard |
Category | Current - Saturation (Isat) 4.49A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.230" (5.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLRNJ10155GL100MNY | Taiyo Yuden | 0 | 587-LLRNJ10155GL100MNYTR-ND | 1,43327 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,31490 zł | 4 629,80 zł |
| Unit Price without VAT: | 2,31490 zł |
|---|---|
| Unit Price with VAT: | 2,84733 zł |


