LBDND4040WKT1R0MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,95910 zł
Image for LBDND4040WKT1R0MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBDND4040WKT1R0MM

DigiKey Part Number
587-LBDND4040WKT1R0MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBDND4040WKT1R0MM
Description
FIXED IND 1UH 5.1A 27 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 5.1 A 27mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
27mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1616 (4040 Metric)
Inductance
Supplier Device Package
1616
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLDND4040WKT1R0MMTaiyo Yuden0587-LLDND4040WKT1R0MMTR-ND0,95910 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,32670 zł928,69 zł
Manufacturers Standard Package
Unit Price without VAT:1,32670 zł
Unit Price with VAT:1,63184 zł