
LB3218T221M | |
|---|---|
DigiKey Part Number | 587-LB3218T221MTR-ND - Tape & Reel (TR) 587-LB3218T221MCT-ND - Cut Tape (CT) 587-LB3218T221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB3218T221M |
Description | FIXED IND 220UH 80MA 5.4 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µH Semi-Shielded Drum Core, Wirewound Inductor 80 mA 5.4Ohm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB3218T221M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 5.4Ohm |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 252 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1207 (3218 Metric) |
Inductance | Supplier Device Package 1207 (3218 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,35200 zł | 3,52 zł |
| 100 | 0,29010 zł | 29,01 zł |
| 1 000 | 0,23864 zł | 238,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,22502 zł | 450,04 zł |
| 4 000 | 0,21215 zł | 848,60 zł |
| 6 000 | 0,20498 zł | 1 229,88 zł |
| 10 000 | 0,19629 zł | 1 962,90 zł |
| 14 000 | 0,19077 zł | 2 670,78 zł |
| 20 000 | 0,18509 zł | 3 701,80 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

