


JMK107BJ475KAHT | |
|---|---|
DigiKey Part Number | 587-3387-2-ND - Tape & Reel (TR) 587-3387-1-ND - Cut Tape (CT) 587-3387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BJ475KAHT |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BJ475KAHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASJ168SB5475KTNA01 | Taiyo Yuden | 5 655 | 587-MCASJ168SB5475KTNA01CT-ND | 0,47000 zł | Direct |
| LMK107BJ475KAHT | Taiyo Yuden | 74 794 | 587-3416-1-ND | 0,57000 zł | Upgrade |
| CGA3E1X5R0J475K080AC | TDK | 37 530 | 445-6934-1-ND | 1,15000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,25900 zł | 2,59 zł |
| 50 | 0,18100 zł | 9,05 zł |
| 100 | 0,15690 zł | 15,69 zł |
| 500 | 0,11656 zł | 58,28 zł |
| 1 000 | 0,10410 zł | 104,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08556 zł | 342,24 zł |
| 8 000 | 0,07868 zł | 629,44 zł |
| 12 000 | 0,07524 zł | 902,88 zł |
| 20 000 | 0,07142 zł | 1 428,40 zł |
| 28 000 | 0,06920 zł | 1 937,60 zł |
| 40 000 | 0,06705 zł | 2 682,00 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

