4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

JMK107BJ475KAHT

DigiKey Part Number
587-3387-2-ND - Tape & Reel (TR)
587-3387-1-ND - Cut Tape (CT)
587-3387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107BJ475KAHT
Description
CAP CER 4.7UF 6.3V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107BJ475KAHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASJ168SB5475KTNA01Taiyo Yuden5 655587-MCASJ168SB5475KTNA01CT-ND0,47000 złDirect
LMK107BJ475KAHTTaiyo Yuden74 794587-3416-1-ND0,57000 złUpgrade
CGA3E1X5R0J475K080ACTDK37 530445-6934-1-ND1,15000 złDirect
In-Stock: 2 287
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 zł0,47 zł
100,25900 zł2,59 zł
500,18100 zł9,05 zł
1000,15690 zł15,69 zł
5000,11656 zł58,28 zł
1 0000,10410 zł104,10 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,08556 zł342,24 zł
8 0000,07868 zł629,44 zł
12 0000,07524 zł902,88 zł
20 0000,07142 zł1 428,40 zł
28 0000,06920 zł1 937,60 zł
40 0000,06705 zł2 682,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,47000 zł
Unit Price with VAT:0,57810 zł