


JMK107BBJ476MA-RE | |
|---|---|
DigiKey Part Number | 587-JMK107BBJ476MA-RETR-ND - Tape & Reel (TR) 587-JMK107BBJ476MA-RECT-ND - Cut Tape (CT) 587-JMK107BBJ476MA-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BBJ476MA-RE |
Description | CAP CER 47UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BBJ476MA-RE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 zł | 3,05 zł |
| 10 | 1,91700 zł | 19,17 zł |
| 50 | 1,47660 zł | 73,83 zł |
| 100 | 1,34010 zł | 134,01 zł |
| 500 | 1,11028 zł | 555,14 zł |
| 1 000 | 1,03918 zł | 1 039,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,93253 zł | 3 730,12 zł |
| 8 000 | 0,89288 zł | 7 143,04 zł |
| 12 000 | 0,87302 zł | 10 476,24 zł |
| 20 000 | 0,85101 zł | 17 020,20 zł |
| 28 000 | 0,83813 zł | 23 467,64 zł |
| 40 000 | 0,82574 zł | 33 029,60 zł |
| Unit Price without VAT: | 3,05000 zł |
|---|---|
| Unit Price with VAT: | 3,75150 zł |

