
JMK105C6225KV-F | |
|---|---|
DigiKey Part Number | 587-JMK105C6225KV-FTR-ND - Tape & Reel (TR) 587-JMK105C6225KV-FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JMK105C6225KV-F |
Description | CAP CER 2.2UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105C6225KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASJ105SC6225KFNA01 | Taiyo Yuden | 8 690 | 587-MSASJ105SC6225KFNA01CT-ND | 0,91000 zł | Parametric Equivalent |
| C1005X6S0J225K050BC | TDK | 190 707 | 445-13885-1-ND | 1,82000 zł | Parametric Equivalent |
| C1005X6S0J225K050EC | TDK | 99 995 | 445-C1005X6S0J225K050ECCT-ND | 1,82000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,18700 zł | 1,87 zł |
| 50 | 0,12720 zł | 6,36 zł |
| 100 | 0,10950 zł | 10,95 zł |
| 500 | 0,07986 zł | 39,93 zł |
| 1 000 | 0,07077 zł | 70,77 zł |
| 2 500 | 0,06119 zł | 152,97 zł |
| 5 000 | 0,05543 zł | 277,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05070 zł | 507,00 zł |
| 20 000 | 0,04682 zł | 936,40 zł |
| 30 000 | 0,04487 zł | 1 346,10 zł |
| 50 000 | 0,04272 zł | 2 136,00 zł |
| 70 000 | 0,04146 zł | 2 902,20 zł |
| 100 000 | 0,04025 zł | 4 025,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

