


JMK105BJ105MP-F | |
|---|---|
DigiKey Part Number | 587-6272-2-ND - Tape & Reel (TR) 587-6272-1-ND - Cut Tape (CT) 587-6272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BJ105MP-F |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BJ105MP-F Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,26200 zł | 2,62 zł |
| 50 | 0,18240 zł | 9,12 zł |
| 100 | 0,15800 zł | 15,80 zł |
| 500 | 0,11742 zł | 58,71 zł |
| 1 000 | 0,10492 zł | 104,92 zł |
| 2 500 | 0,09177 zł | 229,43 zł |
| 5 000 | 0,08387 zł | 419,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,07412 zł | 1 111,80 zł |
| 30 000 | 0,06935 zł | 2 080,50 zł |
| 45 000 | 0,06696 zł | 3 013,20 zł |
| 75 000 | 0,06432 zł | 4 824,00 zł |
| 105 000 | 0,06277 zł | 6 590,85 zł |
| 150 000 | 0,06128 zł | 9 192,00 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

