


JMK105B7224KVHF | |
|---|---|
DigiKey Part Number | 587-3764-2-ND - Tape & Reel (TR) 587-3764-1-ND - Cut Tape (CT) 587-3764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105B7224KVHF |
Description | CAP CER 0.22UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
EDA/CAD Models | JMK105B7224KVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,17600 zł | 1,76 zł |
| 50 | 0,12000 zł | 6,00 zł |
| 100 | 0,10310 zł | 10,31 zł |
| 500 | 0,07504 zł | 37,52 zł |
| 1 000 | 0,06636 zł | 66,36 zł |
| 2 500 | 0,05728 zł | 143,20 zł |
| 5 000 | 0,05182 zł | 259,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04733 zł | 473,30 zł |
| 20 000 | 0,04365 zł | 873,00 zł |
| 30 000 | 0,04180 zł | 1 254,00 zł |
| 50 000 | 0,03976 zł | 1 988,00 zł |
| 70 000 | 0,03856 zł | 2 699,20 zł |
| 100 000 | 0,03741 zł | 3 741,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

