10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMR105B7103KV-F

DigiKey Part Number
587-HMR105B7103KV-FTR-ND - Tape & Reel (TR)
587-HMR105B7103KV-FCT-ND - Cut Tape (CT)
587-HMR105B7103KV-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMR105B7103KV-F
Description
CAP CER 10000PF 100V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMR105B7103KV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK105B7103KVHFETaiyo Yuden4 125587-HMK105B7103KVHFECT-ND0,65000 złParametric Equivalent
MAASH105SB7103KFCA01Taiyo Yuden6 542587-MAASH105SB7103KFCA01CT-ND0,61000 złParametric Equivalent
MCASH105SB7103KFCA01Taiyo Yuden8 195587-MCASH105SB7103KFCA01CT-ND0,65000 złParametric Equivalent
C0402C103K1RACAUTOKEMET2 055399-C0402C103K1RACAUTOCT-ND0,75000 złParametric Equivalent
In-Stock: 498
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 zł0,61 zł
100,34500 zł3,45 zł
500,24280 zł12,14 zł
1000,21190 zł21,19 zł
5000,15986 zł79,93 zł
1 0000,14381 zł143,81 zł
2 5000,12696 zł317,40 zł
5 0000,11680 zł584,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10845 zł1 084,50 zł
20 0000,10158 zł2 031,60 zł
30 0000,09814 zł2 944,20 zł
50 0000,09433 zł4 716,50 zł
70 0000,09211 zł6 447,70 zł
100 0000,08996 zł8 996,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,61000 zł
Unit Price with VAT:0,75030 zł