
HMK107BJ224MA-TE | |
|---|---|
DigiKey Part Number | 587-HMK107BJ224MA-TETR-ND - Tape & Reel (TR) 587-HMK107BJ224MA-TECT-ND - Cut Tape (CT) 587-HMK107BJ224MA-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107BJ224MA-TE |
Description | CAP CER 0.22UF 100V X5R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,55300 zł | 5,53 zł |
| 50 | 0,39860 zł | 19,93 zł |
| 100 | 0,35120 zł | 35,12 zł |
| 500 | 0,27196 zł | 135,98 zł |
| 1 000 | 0,24759 zł | 247,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21102 zł | 844,08 zł |
| 8 000 | 0,19745 zł | 1 579,60 zł |
| 12 000 | 0,19066 zł | 2 287,92 zł |
| 20 000 | 0,18313 zł | 3 662,60 zł |
| 28 000 | 0,17873 zł | 5 004,44 zł |
| 40 000 | 0,17450 zł | 6 980,00 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

