
CBC3225T471MRV | |
|---|---|
DigiKey Part Number | 587-CBC3225T471MRVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBC3225T471MRV |
Description | FIXED IND 470UH SURFACE MOUNT |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Mfr | Shielding Unshielded |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Type Drum Core, Wirewound | Supplier Device Package 1210 |
Material - Core | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Inductance | Height - Seated (Max) 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,52817 zł | 528,17 zł |
| Unit Price without VAT: | 0,52817 zł |
|---|---|
| Unit Price with VAT: | 0,64965 zł |

