
HMK107B7473MA-T | |
|---|---|
DigiKey Part Number | 587-HMK107B7473MA-TTR-ND - Tape & Reel (TR) 587-HMK107B7473MA-TCT-ND - Cut Tape (CT) 587-HMK107B7473MA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107B7473MA-T |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C473M1RACTU | KEMET | 9 190 | 399-C0603C473M1RACTUCT-ND | 0,31000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,28700 zł | 2,87 zł |
| 50 | 0,20100 zł | 10,05 zł |
| 100 | 0,17450 zł | 17,45 zł |
| 500 | 0,13042 zł | 65,21 zł |
| 1 000 | 0,11684 zł | 116,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09650 zł | 386,00 zł |
| 8 000 | 0,08895 zł | 711,60 zł |
| 12 000 | 0,08518 zł | 1 022,16 zł |
| 20 000 | 0,08100 zł | 1 620,00 zł |
| 28 000 | 0,07856 zł | 2 199,68 zł |
| 40 000 | 0,07621 zł | 3 048,40 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

