


HMK107B7103KAHT | |
|---|---|
DigiKey Part Number | 587-HMK107B7103KAHTTR-ND - Tape & Reel (TR) 587-HMK107B7103KAHTCT-ND - Cut Tape (CT) 587-HMK107B7103KAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107B7103KAHT |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK107B7103KAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASH168SB7103KTNA01 | Taiyo Yuden | 7 950 | 587-MCASH168SB7103KTNA01CT-ND | 0,47000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,26600 zł | 2,66 zł |
| 50 | 0,18460 zł | 9,23 zł |
| 100 | 0,16010 zł | 16,01 zł |
| 500 | 0,11914 zł | 59,57 zł |
| 1 000 | 0,10650 zł | 106,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08763 zł | 350,52 zł |
| 8 000 | 0,08062 zł | 644,96 zł |
| 12 000 | 0,07711 zł | 925,32 zł |
| 20 000 | 0,07323 zł | 1 464,60 zł |
| 28 000 | 0,07096 zł | 1 986,88 zł |
| 40 000 | 0,06878 zł | 2 751,20 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

