HKQ0603U1N3B-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,04067 zł
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,04067 zł
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,04067 zł
Datasheet
1.3 nH Unshielded Multilayer Inductor 760 mA 90mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HKQ0603U1N3B-T

DigiKey Part Number
587-4580-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HKQ0603U1N3B-T
Description
FIXED IND 1.3NH 760MA 90 MOHM
Customer Reference
Detailed Description
1.3 nH Unshielded Multilayer Inductor 760 mA 90mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HKQ0603U1N3B-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
90mOhm Max
Mfr
Q @ Freq
14 @ 500MHz
Series
Frequency - Self Resonant
10GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
500 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±0.1nH
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSCQ000603031N3B00Pulse Electronics0553-BSCQ000603031N3B00TR-ND0,04067 złSimilar
BSCQ000603031N3C00Pulse Electronics0553-BSCQ000603031N3C00TR-ND0,04067 złSimilar
BSCQ000603031N3S00Pulse Electronics0553-BSCQ000603031N3S00TR-ND0,04067 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes