Similar
Similar
Similar

HKQ0603U1N3B-T | |
|---|---|
DigiKey Part Number | 587-4580-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HKQ0603U1N3B-T |
Description | FIXED IND 1.3NH 760MA 90 MOHM |
Customer Reference | |
Detailed Description | 1.3 nH Unshielded Multilayer Inductor 760 mA 90mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HKQ0603U1N3B-T Models |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCQ000603031N3B00 | Pulse Electronics | 0 | 553-BSCQ000603031N3B00TR-ND | 0,04067 zł | Similar |
| BSCQ000603031N3C00 | Pulse Electronics | 0 | 553-BSCQ000603031N3C00TR-ND | 0,04067 zł | Similar |
| BSCQ000603031N3S00 | Pulse Electronics | 0 | 553-BSCQ000603031N3S00TR-ND | 0,04067 zł | Similar |


