Similar
Similar
Similar

HK060333NJ-T | |
|---|---|
DigiKey Part Number | 587-1491-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK060333NJ-T |
Description | FIXED IND 33NH 110MA 1.47 OHM |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 110 mA 1.47Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HK060333NJ-T Models |
Category | DC Resistance (DCR) 1.47Ohm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCH0006030333NJ00 | Pulse Electronics | 50 060 | 553-BSCH0006030333NJ00CT-ND | 0,36000 zł | Similar |
| MCL2V0603-330-R | Eaton - Electronics Division | 0 | 283-MCL2V0603-330-RCT-ND | 0,36000 zł | Similar |
| MLG0603P33NJT000 | TDK | 15 600 | 445-7832-1-ND | 0,36000 zł | Similar |




