


GMK212BJ474KG-T | |
|---|---|
DigiKey Part Number | 587-1289-2-ND - Tape & Reel (TR) 587-1289-1-ND - Cut Tape (CT) 587-1289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212BJ474KG-T |
Description | CAP CER 0.47UF 35V X5R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK212BJ474KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B474KBFNNNE | Samsung Electro-Mechanics | 89 530 | 1276-1039-1-ND | 0,36000 zł | Direct |
| C2012X5R1H474K125AB | TDK | 5 043 | 445-14411-1-ND | 0,93000 zł | Upgrade |
| KGM21AR71H474KU | KYOCERA AVX | 4 186 | 478-KGM21AR71H474KUCT-ND | 1,04000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,41300 zł | 4,13 zł |
| 50 | 0,29380 zł | 14,69 zł |
| 100 | 0,25750 zł | 25,75 zł |
| 500 | 0,19612 zł | 98,06 zł |
| 1 000 | 0,17728 zł | 177,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15402 zł | 462,06 zł |
| 6 000 | 0,14266 zł | 855,96 zł |
| 9 000 | 0,13697 zł | 1 232,73 zł |
| 15 000 | 0,13067 zł | 1 960,05 zł |
| 21 000 | 0,12699 zł | 2 666,79 zł |
| 30 000 | 0,12345 zł | 3 703,50 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |

