GMK212BJ474MG-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 2 940
Unit Price: 0,72000 zł
Datasheet

Upgrade


TDK
In Stock: 5 043
Unit Price: 0,93000 zł
Datasheet

Upgrade


TDK
In Stock: 5 520
Unit Price: 0,93000 zł
Datasheet
0.47 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

GMK212BJ474MG-T

DigiKey Part Number
GMK212BJ474MG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMK212BJ474MG-T
Description
CAP CER 0.47UF 35V X5R 0805
Customer Reference
Detailed Description
0.47 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK212BJ474MG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMK212BJ474KG-TTaiyo Yuden2 940587-1289-1-ND0,72000 złUpgrade
C2012X5R1H474K125ABTDK5 043445-14411-1-ND0,93000 złUpgrade
C2012X5R1H474M125ABTDK5 520445-14412-1-ND0,93000 złUpgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,14668 zł440,04 zł
Manufacturers Standard Package
Unit Price without VAT:0,14668 zł
Unit Price with VAT:0,18042 zł