
FSSCSP1N2G60H4PA-AJ | |
|---|---|
DigiKey Part Number | 587-FSSCSP1N2G60H4PA-AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSSCSP1N2G60H4PA-AJ |
Description | FILTER SAW 2.6GHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.6GHz Frequency Cellular, LTE, SCDMA RF SAW Filter (Surface Acoustic Wave) 2.1dB 120MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.1dB |
Manufacturer Taiyo Yuden | Applications Cellular, LTE, SCDMA |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.017" (0.44mm) |
Frequency - Center 2.6GHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Bandwidth 120MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,50449 zł | 7 522,45 zł |
| Unit Price without VAT: | 1,50449 zł |
|---|---|
| Unit Price with VAT: | 1,85052 zł |

