Direct
Direct
Direct



EMK325ABJ107MM-T | |
|---|---|
DigiKey Part Number | 587-3152-2-ND - Tape & Reel (TR) 587-3152-1-ND - Cut Tape (CT) 587-3152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325ABJ107MM-T |
Description | CAP CER 100UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325ABJ107MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK325ABJ107MM-P | Taiyo Yuden | 81 045 | 587-5426-1-ND | 7,50000 zł | Direct |
| 1210YD107MAT2A | KYOCERA AVX | 2 585 | 478-11408-1-ND | 9,77000 zł | Direct |
| C1210C107M4PACTU | KEMET | 127 937 | 399-11270-1-ND | 32,25000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 zł | 6,82 zł |
| 10 | 4,57100 zł | 45,71 zł |
| 50 | 3,67980 zł | 183,99 zł |
| 100 | 3,40410 zł | 340,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,93792 zł | 1 468,96 zł |
| 1 000 | 2,79371 zł | 2 793,71 zł |
| 1 500 | 2,72149 zł | 4 082,24 zł |
| 2 500 | 2,64142 zł | 6 603,55 zł |
| 3 500 | 2,59461 zł | 9 081,14 zł |
| 5 000 | 2,54958 zł | 12 747,90 zł |
| Unit Price without VAT: | 6,82000 zł |
|---|---|
| Unit Price with VAT: | 8,38860 zł |




