Upgrade
Upgrade
Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



EMK316B7225ML-T | |
|---|---|
DigiKey Part Number | EMK316B7225ML-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMK316B7225ML-T |
Description | CAP CER 2.2UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316B7225ML-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK316B7225KL-T | Taiyo Yuden | 4 193 | 587-1330-1-ND | 1,01000 zł | Upgrade |
| TMK316B7225KL-T | Taiyo Yuden | 33 770 | 587-1329-1-ND | 1,08000 zł | Upgrade |
| UMK316B7225KL-T | Taiyo Yuden | 63 404 | 587-2911-1-ND | 1,01000 zł | Upgrade |
| EMK107BB7225KA-T | Taiyo Yuden | 55 958 | 587-5835-1-ND | 0,93000 zł | Similar |
| C1206C225M4RACTU | KEMET | 0 | 399-C1206C225M4RACTUTR-ND | 0,39113 zł | Direct |






