Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



EMK212BJ225MG-T | |
|---|---|
DigiKey Part Number | 587-5520-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMK212BJ225MG-T |
Description | CAP CER 2.2UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | EMK212BJ225MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212ABJ225KD-T | Taiyo Yuden | 9 531 | 587-2981-1-ND | 0,68000 zł | Upgrade |
| EMK212BJ225KG-T | Taiyo Yuden | 275 957 | 587-1293-1-ND | 0,54000 zł | Upgrade |
| TMK212BJ225KD-T | Taiyo Yuden | 10 899 | 587-2398-1-ND | 0,90000 zł | Upgrade |
| TMK212BJ225KG-T | Taiyo Yuden | 71 933 | 587-1292-1-ND | 0,75000 zł | Upgrade |
| EMK105ABJ225MV-F | Taiyo Yuden | 114 182 | 587-3302-1-ND | 0,54000 zł | Similar |






