Parametric Equivalent

EMK021BJ221MK-W | |
|---|---|
DigiKey Part Number | 587-EMK021BJ221MK-WTR-ND - Tape & Reel (TR) 587-EMK021BJ221MK-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMK021BJ221MK-W |
Description | CAP CER 220PF 16V X5R 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 16V Ceramic Capacitor X5R 008004 (0201 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±20% | Thickness (Max) 0.005" (0.14mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASE021SB5221MWNA01 | Taiyo Yuden | 0 | 587-MSASE021SB5221MWNA01TR-ND | 0,23834 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,72200 zł | 7,22 zł |
| 50 | 0,52720 zł | 26,36 zł |
| 100 | 0,46790 zł | 46,79 zł |
| 500 | 0,36784 zł | 183,92 zł |
| 1 000 | 0,33696 zł | 336,96 zł |
| 2 500 | 0,30441 zł | 761,03 zł |
| 5 000 | 0,28481 zł | 1 424,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,24138 zł | 12 069,00 zł |
| 100 000 | 0,23293 zł | 23 293,00 zł |
| 150 000 | 0,22869 zł | 34 303,50 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |


