
EMF325B7106MMHP | |
|---|---|
DigiKey Part Number | 587-EMF325B7106MMHPTR-ND - Tape & Reel (TR) 587-EMF325B7106MMHPCT-ND - Cut Tape (CT) 587-EMF325B7106MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF325B7106MMHP |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF325B7106MMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7R1C106M200AB | TDK | 1 540 | 445-5721-1-ND | 2,80000 zł | Direct |
| C1210C106M4RACAUTO | KEMET | 444 | 399-C1210C106M4RACAUTOCT-ND | 3,55000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 zł | 2,19 zł |
| 10 | 1,35000 zł | 13,50 zł |
| 50 | 1,02060 zł | 51,03 zł |
| 100 | 0,91890 zł | 91,89 zł |
| 500 | 0,74754 zł | 373,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,69460 zł | 694,60 zł |
| 2 000 | 0,65103 zł | 1 302,06 zł |
| 3 000 | 0,62922 zł | 1 887,66 zł |
| 5 000 | 0,60504 zł | 3 025,20 zł |
| 7 000 | 0,59091 zł | 4 136,37 zł |
| 10 000 | 0,57732 zł | 5 773,20 zł |
| Unit Price without VAT: | 2,19000 zł |
|---|---|
| Unit Price with VAT: | 2,69370 zł |

