1 µH Semi-Shielded Drum Core, Wirewound Inductor 900 mA 195mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB2012T1R0M

DigiKey Part Number
587-2454-2-ND - Tape & Reel (TR)
587-2454-1-ND - Cut Tape (CT)
587-2454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB2012T1R0M
Description
FIXED IND 1UH 900MA 195 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Drum Core, Wirewound Inductor 900 mA 195mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB2012T1R0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
195mOhm Max
Series
Frequency - Self Resonant
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Current - Saturation (Isat)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSQNA201212T1R0MTaiyo Yuden64587-LSQNA201212T1R0MCT-ND0,57000 złDirect
In-Stock: 1 082
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 zł0,57 zł
100,46700 zł4,67 zł
1000,38350 zł38,35 zł
1 0000,31534 zł315,34 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,28724 zł861,72 zł
6 0000,27084 zł1 625,04 zł
9 0000,26169 zł2 355,21 zł
15 0000,25061 zł3 759,15 zł
21 0000,24358 zł5 115,18 zł
30 0000,23634 zł7 090,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,57000 zł
Unit Price with VAT:0,70110 zł