
BRL3225T150K | |
|---|---|
DigiKey Part Number | 587-3027-2-ND - Tape & Reel (TR) 587-3027-1-ND - Cut Tape (CT) 587-3027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL3225T150K |
Description | FIXED IND 15UH 530MA 684 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 530 mA 684mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL3225T150K Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 684mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Saturation (Isat) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,55700 zł | 5,57 zł |
| 100 | 0,45820 zł | 45,82 zł |
| 1 000 | 0,37675 zł | 376,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,35520 zł | 710,40 zł |
| 4 000 | 0,33492 zł | 1 339,68 zł |
| 6 000 | 0,32360 zł | 1 941,60 zł |
| 10 000 | 0,30990 zł | 3 099,00 zł |
| 14 000 | 0,30119 zł | 4 216,66 zł |
| 20 000 | 0,29224 zł | 5 844,80 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

