Direct
Similar
Similar
Similar

BK2125HM601-T | |
|---|---|
DigiKey Part Number | 587-1902-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK2125HM601-T |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BK2125HM601-T Models |
Category | Current Rating (Max) 500mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 250mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.041" (1.05mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH2029-601Y | Bourns Inc. | 82 402 | MH2029-601YCT-ND | 0,36000 zł | Direct |
| 7427920415 | Würth Elektronik | 36 159 | 732-1605-1-ND | 0,75000 zł | Similar |
| EMI0805R-600 | Delevan | 4 000 | 197-EMI0805R-600CT-ND | 3,95000 zł | Similar |
| HZ0805E601R-10 | Laird-Signal Integrity Products | 1 588 061 | 240-2399-1-ND | 0,36000 zł | Similar |





