BK2125HM601-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 87 742
Unit Price: 0,36000 zł
Datasheet

Similar


Würth Elektronik
In Stock: 36 159
Unit Price: 0,75000 zł
Datasheet

Similar


Delevan
In Stock: 4 000
Unit Price: 3,95000 zł
Datasheet

Similar


Laird-Signal Integrity Products
In Stock: 1 588 206
Unit Price: 0,36000 zł
Datasheet
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK2125HM601-T

DigiKey Part Number
587-1902-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BK2125HM601-T
Description
FERRITE BEAD 600 OHM 0805 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
BK2125HM601-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
250mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.041" (1.05mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MH2029-601YBourns Inc.87 742MH2029-601YCT-ND0,36000 złDirect
7427920415Würth Elektronik36 159732-1605-1-ND0,75000 złSimilar
EMI0805R-600Delevan4 000197-EMI0805R-600CT-ND3,95000 złSimilar
HZ0805E601R-10Laird-Signal Integrity Products1 588 206240-2399-1-ND0,36000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes