


AWK107BJ106MV-T | |
|---|---|
DigiKey Part Number | 587-5159-2-ND - Tape & Reel (TR) 587-5159-1-ND - Cut Tape (CT) 587-5159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWK107BJ106MV-T |
Description | CAP CER 10UF 4V X5R 0306 |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AWK107BJ106MV-T Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0306 (0816 Metric) |
Capacitance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSRLA165SB5106MTNA01 | Taiyo Yuden | 3 270 | 587-MSRLA165SB5106MTNA01CT-ND | 1,94000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,18500 zł | 11,85 zł |
| 50 | 0,88840 zł | 44,42 zł |
| 100 | 0,79790 zł | 79,79 zł |
| 500 | 0,64448 zł | 322,24 zł |
| 1 000 | 0,59711 zł | 597,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,52608 zł | 2 104,32 zł |
| 8 000 | 0,49970 zł | 3 997,60 zł |
| 12 000 | 0,48648 zł | 5 837,76 zł |
| 20 000 | 0,47183 zł | 9 436,60 zł |
| 28 000 | 0,46327 zł | 12 971,56 zł |
| 40 000 | 0,45503 zł | 18 201,20 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

