


AMK316AC7476ML-T | |
|---|---|
DigiKey Part Number | 587-5402-2-ND - Tape & Reel (TR) 587-5402-1-ND - Cut Tape (CT) 587-5402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK316AC7476ML-T |
Description | CAP CER 47UF 4V X7S 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK316AC7476ML-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASA31LAC7476MTNA01 | Taiyo Yuden | 951 | 587-MCASA31LAC7476MTNA01CT-ND | 3,09000 zł | Parametric Equivalent |
| C3216X7S0G476M160AB | TDK | 1 526 | 445-8038-1-ND | 2,98000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 zł | 2,80 zł |
| 10 | 1,74900 zł | 17,49 zł |
| 50 | 1,33800 zł | 66,90 zł |
| 100 | 1,21190 zł | 121,19 zł |
| 500 | 0,99924 zł | 499,62 zł |
| 1 000 | 0,93346 zł | 933,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,87935 zł | 1 758,70 zł |
| 4 000 | 0,83482 zł | 3 339,28 zł |
| 6 000 | 0,81252 zł | 4 875,12 zł |
| 10 000 | 0,78779 zł | 7 877,90 zł |
| 14 000 | 0,77334 zł | 10 826,76 zł |
| 20 000 | 0,75943 zł | 15 188,60 zł |
| Unit Price without VAT: | 2,80000 zł |
|---|---|
| Unit Price with VAT: | 3,44400 zł |

