Ceramic Capacitor Kit 0.3pF ~ 5.1pF 50V Surface Mount, MLCC 250 Pieces (25 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor Kit 0.3pF ~ 5.1pF 50V Surface Mount, MLCC 250 Pieces (25 Values - 10 Each)
TAIYO YUDEN MLCCs

587-1799-KIT

DigiKey Part Number
587-1799-KIT-ND
Manufacturer
Manufacturer Product Number
587-1799-KIT
Description
CAP KIT CER 0.3PF-5.1PF 250PCS
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.3pF ~ 5.1pF 50V Surface Mount, MLCC 250 Pieces (25 Values - 10 Each)
EDA/CAD Models
587-1799-KIT Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount, MLCC
Manufacturer
Taiyo Yuden
Voltage - Rated
50V
Series
Tolerance
±0.1pF, ±5%
Packaging
Book
Applications
RF, Microwave, High Frequency
Part Status
Obsolete
Features
High Q, Low Loss
Kit Type
Ceramic
Quantity
250 Pieces (25 Values - 10 Each)
Capacitance Range
0.3pF ~ 5.1pF
Packages Included
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
UVK105CH2R7JW-FCAP CER 2.7PF 50V C0H 040210
UVK105CH030JW-FCAP CER 3PF 50V C0H 040210
UVK105CH3R3JW-FCAP CER 3.3PF 50V C0H 040210