
UGS5J | |
|---|---|
DigiKey Part Number | 1801-UGS5JTR-ND - Tape & Reel (TR) 1801-UGS5JCT-ND - Cut Tape (CT) 1801-UGS5JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UGS5J |
Description | DIODE STANDARD 600V 5A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | UGS5J Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEI36-06AS-TUB | IXYS | 20 | DSEI36-06AS-TUB-ND | 24,67000 zł | Similar |
| SDURB560 | SMC Diode Solutions | 432 | 1655-SDURB560CT-ND | 3,66000 zł | Similar |
| STTH12R06G | STMicroelectronics | 1 394 | 497-3814-5-ND | 7,40000 zł | Similar |
| STTH15L06G-TR | STMicroelectronics | 912 | 497-15674-1-ND | 8,87000 zł | Similar |
| STTH30L06GY-TR | STMicroelectronics | 887 | 497-13540-1-ND | 13,82000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 zł | 5,17 zł |
| 10 | 3,25700 zł | 32,57 zł |
| 100 | 2,15380 zł | 215,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,57411 zł | 1 259,29 zł |
| 1 600 | 1,43848 zł | 2 301,57 zł |
| 2 400 | 1,36937 zł | 3 286,49 zł |
| 4 000 | 1,29170 zł | 5 166,80 zł |
| 5 600 | 1,24570 zł | 6 975,92 zł |
| 8 000 | 1,20100 zł | 9 608,00 zł |
| Unit Price without VAT: | 5,17000 zł |
|---|---|
| Unit Price with VAT: | 6,35910 zł |

