Diode 800 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4006H

DigiKey Part Number
1801-UF4006HTR-ND - Tape & Reel (TR)
1801-UF4006HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF4006H
Description
DIODE STANDARD 800V 1A DO204AL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
UF4006H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Mfr
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
800 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-204AL (DO-41)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
75 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,51000 zł1,51 zł
100,91600 zł9,16 zł
1000,57490 zł57,49 zł
5000,42752 zł213,76 zł
1 0000,37987 zł379,87 zł
2 0000,33966 zł679,32 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,29606 zł1 480,30 zł
10 0000,26908 zł2 690,80 zł
15 0000,25533 zł3 829,95 zł
25 0000,23987 zł5 996,75 zł
35 0000,23071 zł8 074,85 zł
50 0000,22181 zł11 090,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,51000 zł
Unit Price with VAT:1,85730 zł