Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF1G

DigiKey Part Number
1801-UF1GTR-ND - Tape & Reel (TR)
1801-UF1GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF1G
Description
DIODE STANDARD 400V 1A DO204AL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
UF1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4004-E3/54Vishay General Semiconductor - Diodes Division47 0171N4004-E3/54GICT-ND2,01000 złDirect
1N4004-E3/73Vishay General Semiconductor - Diodes Division18 467112-1N4004-E3/73CT-ND2,01000 złDirect
1N4004-GComchip Technology469 310641-1311-1-ND0,75000 złDirect
1N4004E-E3/54Vishay General Semiconductor - Diodes Division14 876112-1N4004E-E3/54CT-ND2,12000 złDirect
1N4004-E3/53Vishay General Semiconductor - Diodes Division70 3451N4004-E3/53GICT-ND2,01000 złSimilar
In-Stock: 4 924
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,54000 zł1,54 zł
100,95900 zł9,59 zł
1000,60330 zł60,33 zł
5000,44920 zł224,60 zł
1 0000,39940 zł399,40 zł
2 0000,35743 zł714,86 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,31191 zł1 559,55 zł
10 0000,28375 zł2 837,50 zł
15 0000,26939 zł4 040,85 zł
25 0000,25326 zł6 331,50 zł
35 0000,24370 zł8 529,50 zł
50 0000,23441 zł11 720,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,54000 zł
Unit Price with VAT:1,89420 zł