
TSZU52C16 RGG | |
|---|---|
DigiKey Part Number | TSZU52C16RGG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSZU52C16 RGG |
Description | DIODE ZENER 16V 150MW 603 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 150 mW ±5% Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,20778 zł | 4 155,60 zł |
| Unit Price without VAT: | 0,20778 zł |
|---|---|
| Unit Price with VAT: | 0,25557 zł |


