
TSPB20U80S | |
|---|---|
DigiKey Part Number | 1801-TSPB20U80STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSPB20U80S |
Description | DIODE SCHOTTKY 80V 20A SMPC4.0 |
Customer Reference | |
Detailed Description | Diode 80 V 20A Surface Mount SMPC4.0 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 80 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMPC4.0 |
Voltage - DC Reverse (Vr) (Max) 80 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST2080S | Littelfuse Inc. | 5 487 | F7428CT-ND | 9,16000 zł | Direct |


