Parametric Equivalent

TSM8588CS | |
|---|---|
DigiKey Part Number | 1801-TSM8588CSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM8588CS |
Description | MOSFET N/P-CH 60V 2.5A 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2.5A (Ta), 5A (Tc), 2A (Ta), 4A (Tc) 1.4W (Ta), 5.7W (Tc) Surface Mount 8-SOP |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Taiwan Semiconductor Corporation | Gate Charge (Qg) (Max) @ Vgs 9.4nC @ 10V, 9nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 527pF @ 30V, 436pF @ 30V |
Part Status Active | Power - Max 1.4W (Ta), 5.7W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 2.5A (Ta), 5A (Tc), 2A (Ta), 4A (Tc) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 103mOhm @ 2.5A, 10V, 180mOhm @ 2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM8588CS RLG | Taiwan Semiconductor Corporation | 843 | TSM8588CSRLGCT-ND | 3,88000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,89804 zł | 4 490,20 zł |
| Unit Price without VAT: | 0,89804 zł |
|---|---|
| Unit Price with VAT: | 1,10459 zł |


