
HERF1007GH | |
|---|---|
DigiKey Part Number | 1801-HERF1007GH-ND |
Manufacturer | |
Manufacturer Product Number | HERF1007GH |
Description | DIODE ARRAY GP 800V 10A ITO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 800 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Reverse Recovery Time (trr) 80 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Standard | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 800 V | Mounting Type Through Hole |
Current - Average Rectified (Io) (per Diode) 10A | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 5 A | Supplier Device Package ITO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 zł | 5,96 zł |
| 50 | 2,82600 zł | 141,30 zł |
| 100 | 2,51820 zł | 251,82 zł |
| 500 | 1,97680 zł | 988,40 zł |
| 1 000 | 1,80262 zł | 1 802,62 zł |
| 2 000 | 1,65608 zł | 3 312,16 zł |
| 5 000 | 1,49752 zł | 7 487,60 zł |
| 10 000 | 1,39958 zł | 13 995,80 zł |
| Unit Price without VAT: | 5,96000 zł |
|---|---|
| Unit Price with VAT: | 7,33080 zł |

