N-Channel 600 V 78A (Tc) 446W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM60NB041PW C1G

DigiKey Part Number
TSM60NB041PWC1G-ND
Manufacturer
Manufacturer Product Number
TSM60NB041PW C1G
Description
MOSFET N-CHANNEL 600V 78A TO247
Customer Reference
Detailed Description
N-Channel 600 V 78A (Tc) 446W (Tc) Through Hole TO-247
EDA/CAD Models
TSM60NB041PW C1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
139 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
6120 pF @ 100 V
FET Type
Power Dissipation (Max)
446W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
41mOhm @ 21.7A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM60NB041PWTaiwan Semiconductor Corporation01801-TSM60NB041PW-ND62,57149 złParametric Equivalent
FCH041N65F-F085onsemi282FCH041N65F-F085-ND56,23000 złSimilar
STW70N60M2STMicroelectronics331497-14226-5-ND37,34000 złSimilar
STWA70N60DM2STMicroelectronics0STWA70N60DM2-ND26,29932 złSimilar
TK62N60X,S1FToshiba Semiconductor and Storage313TK62N60XS1F-ND53,04000 złSimilar
In-Stock: 2 482
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Tube
QuantityUnit PriceExt Price
163,05000 zł63,05 zł
2539,77040 zł994,26 zł
10034,24400 zł3 424,40 zł
50031,46978 zł15 734,89 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,05000 zł
Unit Price with VAT:77,55150 zł