
TSM3457CX6 RFG | |
|---|---|
DigiKey Part Number | TSM3457CX6RFGTR-ND - Tape & Reel (TR) TSM3457CX6RFGCT-ND - Cut Tape (CT) TSM3457CX6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM3457CX6 RFG |
Description | MOSFET P-CHANNEL 30V 5A SOT26 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 2W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | TSM3457CX6 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 551.57 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 zł | 3,15 zł |
| 10 | 1,96300 zł | 19,63 zł |
| 100 | 1,27150 zł | 127,15 zł |
| 500 | 0,97396 zł | 486,98 zł |
| 1 000 | 0,87799 zł | 877,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75606 zł | 2 268,18 zł |
| 6 000 | 0,69464 zł | 4 167,84 zł |
| 9 000 | 0,66335 zł | 5 970,15 zł |
| 15 000 | 0,62818 zł | 9 422,70 zł |
| 21 000 | 0,60736 zł | 12 754,56 zł |
| 30 000 | 0,59612 zł | 17 883,60 zł |
| Unit Price without VAT: | 3,15000 zł |
|---|---|
| Unit Price with VAT: | 3,87450 zł |

