TSM1N45CT A3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,73000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 4 413
Unit Price: 5,24000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 5 391
Unit Price: 3,45000 zł
Datasheet
N-Channel 450 V 500mA (Tc) 2W (Tc) Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 450 V 500mA (Tc) 2W (Tc) Through Hole TO-92
TO-92-3

TSM1N45CT A3G

DigiKey Part Number
TSM1N45CTA3GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TSM1N45CT A3G
Description
MOSFET N-CH 450V 500MA TO92
Customer Reference
Detailed Description
N-Channel 450 V 500mA (Tc) 2W (Tc) Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.25V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.5 nC @ 10 V
Packaging
Tape & Box (TB)
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
235 pF @ 25 V
FET Type
Power Dissipation (Max)
2W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
450 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-92
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
4.25Ohm @ 250mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STQ1NC45R-APSTMicroelectronics0497-19264-1-ND3,73000 złSimilar
STQ2HNK60ZR-APSTMicroelectronics4 413497-12344-1-ND5,24000 złSimilar
STQ2LN60K3-APSTMicroelectronics5 391497-STQ2LN60K3-APCT-ND3,45000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types