Parametric Equivalent

TSM060NB06CZ | |
|---|---|
DigiKey Part Number | 1801-TSM060NB06CZ-ND |
Manufacturer | |
Manufacturer Product Number | TSM060NB06CZ |
Description | 60V, 111A, SINGLE N-CHANNEL POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 13A (Ta), 111A (Tc) 2W (Ta), 156W (Tc) Through Hole TO-220 |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 103 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6842 pF @ 30 V |
FET Type | Power Dissipation (Max) 2W (Ta), 156W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 13A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM060NB06CZ C0G | Taiwan Semiconductor Corporation | 0 | 1801-TSM060NB06CZC0G-ND | 10,38000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,84661 zł | 11 386,44 zł |
| Unit Price without VAT: | 2,84661 zł |
|---|---|
| Unit Price with VAT: | 3,50133 zł |


