Similar
Similar
Similar

TS9011SCY | |
|---|---|
DigiKey Part Number | 1801-TS9011SCYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS9011SCY |
Description | IC REG LINEAR 3.3V 250MA SOT89 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | TS9011SCY Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) | PSRR 30dB (100kHz) |
Part Status Discontinued at DigiKey | Control Features Current Limit, Reset |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-89 |
Voltage Dropout (Max) 0.65V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS9011SCY RMG | Taiwan Semiconductor Corporation | 10 725 | TS9011SCYRMGCT-ND | 1,94000 zł | Similar |
| MCP1700T-3302E/MB | Microchip Technology | 44 803 | MCP1700T3302EMBCT-ND | 1,83000 zł | Similar |
| MCP1702T-3302E/MB | Microchip Technology | 0 | MCP1702T-3302E/MBCT-ND | 2,33000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,04228 zł | 4 169,12 zł |
| 8 000 | 0,97040 zł | 7 763,20 zł |
| 12 000 | 0,93446 zł | 11 213,52 zł |
| 28 000 | 0,89852 zł | 25 158,56 zł |
| Unit Price without VAT: | 1,04228 zł |
|---|---|
| Unit Price with VAT: | 1,28200 zł |



