
TS6P03G-K | |
|---|---|
DigiKey Part Number | 1801-TS6P03G-K-ND |
Manufacturer | |
Manufacturer Product Number | TS6P03G-K |
Description | BRIDGE RECT 1PHASE 200V 6A TS-6P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole TS-6P |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 6 A |
Manufacturer Taiwan Semiconductor Corporation | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, TS-6P |
Voltage - Peak Reverse (Max) 200 V | Supplier Device Package TS-6P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,08033 zł | 2 496,40 zł |
| Unit Price without VAT: | 2,08033 zł |
|---|---|
| Unit Price with VAT: | 2,55881 zł |


