
TS40P07GHC2G | |
|---|---|
DigiKey Part Number | TS40P07GHC2G-ND |
Manufacturer | |
Manufacturer Product Number | TS40P07GHC2G |
Description | BRIDGE RECT 1PHASE 1KV 40A TS-6P |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole TS-6P |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Manufacturer Taiwan Semiconductor Corporation | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tube | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, TS-6P |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package TS-6P |
Current - Average Rectified (Io) 40 A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS40P07GH | Taiwan Semiconductor Corporation | 732 | 1801-TS40P07GH-ND | 12,07000 zł | Direct |


