
TS10P06G | |
|---|---|
DigiKey Part Number | 1801-TS10P06G-ND |
Manufacturer | |
Manufacturer Product Number | TS10P06G |
Description | BRIDGE RECT 1P 800V 10A TS-6P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole TS-6P |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, TS-6P |
Technology Standard | Supplier Device Package TS-6P |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,87000 zł | 8,87 zł |
| 10 | 5,69500 zł | 56,95 zł |
| 100 | 3,87630 zł | 387,63 zł |
| 500 | 3,09742 zł | 1 548,71 zł |
| 1 200 | 2,78793 zł | 3 345,52 zł |
| 2 400 | 2,58672 zł | 6 208,13 zł |
| 6 000 | 2,36911 zł | 14 214,66 zł |
| 10 800 | 2,27208 zł | 24 538,46 zł |
| Unit Price without VAT: | 8,87000 zł |
|---|---|
| Unit Price with VAT: | 10,91010 zł |

