
TS10P05GH | |
|---|---|
DigiKey Part Number | 1801-TS10P05GH-ND |
Manufacturer | |
Manufacturer Product Number | TS10P05GH |
Description | BRIDGE RECT 1P 600V 10A TS-6P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole TS-6P |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Manufacturer Taiwan Semiconductor Corporation | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, TS-6P |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package TS-6P |
Current - Average Rectified (Io) 10 A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,19000 zł | 9,19 zł |
| 10 | 5,91000 zł | 59,10 zł |
| 100 | 4,03070 zł | 403,07 zł |
| 500 | 3,22584 zł | 1 612,92 zł |
| 1 200 | 2,90613 zł | 3 487,36 zł |
| 2 400 | 2,69826 zł | 6 475,82 zł |
| 6 000 | 2,47349 zł | 14 840,94 zł |
| 10 800 | 2,38609 zł | 25 769,77 zł |
| Unit Price without VAT: | 9,19000 zł |
|---|---|
| Unit Price with VAT: | 11,30370 zł |

