
TLD8S18AH | |
|---|---|
DigiKey Part Number | TLD8S18AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLD8S18AH |
Description | TVS DIODE 18VWM 29.2VC DO218AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 226A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | TLD8S18AH Models |
Category | Power - Peak Pulse 6600W (6.6kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 226A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,14917 zł | 12 447,51 zł |
| Unit Price without VAT: | 4,14917 zł |
|---|---|
| Unit Price with VAT: | 5,10348 zł |

