
SSL33H | |
|---|---|
DigiKey Part Number | 1801-SSL33HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL33H |
Description | DIODE SCHOTTKY 30V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SSL33H Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 410 mV @ 3 A | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97435 zł | 2 923,05 zł |
| Unit Price without VAT: | 0,97435 zł |
|---|---|
| Unit Price with VAT: | 1,19845 zł |

